0.022 µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X8R2A223K080AE

DigiKey Part Number
445-C1608X8R2A223K080AETR-ND - Tape & Reel (TR)
445-C1608X8R2A223K080AECT-ND - Cut Tape (CT)
445-C1608X8R2A223K080AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8R2A223K080AE
Description
CAP CER 0.022UF 100V X8R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R2A223K080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,073
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.17600$11.76
50$0.84360$42.18
100$0.74240$74.24
500$0.57288$286.44
1,000$0.52050$520.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.42951$1,718.04
8,000$0.40125$3,210.00
12,000$0.38710$4,645.20
20,000$0.37142$7,428.40
28,000$0.36226$10,143.28
40,000$0.35344$14,137.60
Manufacturers Standard Package