


C1608X8R2A153K080AA | |
|---|---|
DigiKey Part Number | 445-2511-2-ND - Tape & Reel (TR) 445-2511-1-ND - Cut Tape (CT) 445-2511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R2A153K080AA |
Description | CAP CER 0.015UF 100V X8R 0603 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R2A153K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C153K1RACTU | KEMET | 336 | 399-C0603C153K1RACTUCT-ND | $2.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.65800 | $6.58 |
| 50 | $0.46040 | $23.02 |
| 100 | $0.39960 | $39.96 |
| 500 | $0.29860 | $149.30 |
| 1,000 | $0.26753 | $267.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21462 | $858.48 |
| 8,000 | $0.19785 | $1,582.80 |
| 12,000 | $0.18946 | $2,273.52 |
| 20,000 | $0.18016 | $3,603.20 |
| 28,000 | $0.17472 | $4,892.16 |
| 40,000 | $0.16950 | $6,780.00 |

