
C1608X8R2A103K080AE | |
|---|---|
DigiKey Part Number | 445-173798-2-ND - Tape & Reel (TR) 445-173798-1-ND - Cut Tape (CT) 445-173798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R2A103K080AE |
Description | CAP CER 10000PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R2A103K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.64780 | $32.39 |
| 100 | $0.56650 | $56.65 |
| 500 | $0.43080 | $215.40 |
| 1,000 | $0.38904 | $389.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31721 | $1,268.84 |
| 8,000 | $0.29467 | $2,357.36 |
| 12,000 | $0.28338 | $3,400.56 |
| 20,000 | $0.27088 | $5,417.60 |
| 28,000 | $0.26357 | $7,379.96 |
| 40,000 | $0.25655 | $10,262.00 |

