
C1608X8R1H473K080AE | |
|---|---|
DigiKey Part Number | 445-173725-2-ND - Tape & Reel (TR) 445-173725-1-ND - Cut Tape (CT) 445-173725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1H473K080AE |
Description | CAP CER 0.047UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1H473K080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.64780 | $32.39 |
| 100 | $0.56650 | $56.65 |
| 500 | $0.43080 | $215.40 |
| 1,000 | $0.38904 | $389.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31721 | $1,268.84 |
| 8,000 | $0.29467 | $2,357.36 |
| 12,000 | $0.28338 | $3,400.56 |
| 20,000 | $0.27088 | $5,417.60 |
| 28,000 | $0.26357 | $7,379.96 |
| 40,000 | $0.25655 | $10,262.00 |

