


C1608X8R1H473K080AA | |
|---|---|
DigiKey Part Number | 445-2506-2-ND - Tape & Reel (TR) 445-2506-1-ND - Cut Tape (CT) 445-2506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1H473K080AA |
Description | CAP CER 0.047UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1H473K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60000 | $6.00 |
| 50 | $0.41760 | $20.88 |
| 100 | $0.36170 | $36.17 |
| 500 | $0.26884 | $134.42 |
| 1,000 | $0.24023 | $240.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19183 | $767.32 |
| 8,000 | $0.17643 | $1,411.44 |
| 12,000 | $0.16873 | $2,024.76 |
| 20,000 | $0.16020 | $3,204.00 |
| 28,000 | $0.15521 | $4,345.88 |
| 40,000 | $0.15042 | $6,016.80 |


