
C1608X8R1H104K080AE | |
|---|---|
DigiKey Part Number | 445-173675-2-ND - Tape & Reel (TR) 445-173675-1-ND - Cut Tape (CT) 445-173675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1H104K080AE |
Description | CAP CER 0.1UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1H104K080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.01100 | $10.11 |
| 50 | $0.72340 | $36.17 |
| 100 | $0.63390 | $63.39 |
| 500 | $0.48506 | $242.53 |
| 1,000 | $0.43911 | $439.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35979 | $1,439.16 |
| 8,000 | $0.33503 | $2,680.24 |
| 12,000 | $0.32263 | $3,871.56 |
| 20,000 | $0.30889 | $6,177.80 |
| 28,000 | $0.30086 | $8,424.08 |
| 40,000 | $0.29314 | $11,725.60 |


