

C1608X7S2A333K080AB | |
|---|---|
DigiKey Part Number | 445-6030-2-ND - Tape & Reel (TR) 445-6030-1-ND - Cut Tape (CT) 445-6030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S2A333K080AB |
Description | CAP CER 0.033UF 100V X7S 0603 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S2A333K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.73200 | $7.32 |
| 50 | $0.51640 | $25.82 |
| 100 | $0.44890 | $44.89 |
| 500 | $0.33742 | $168.71 |
| 1,000 | $0.30313 | $303.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24449 | $977.96 |
| 8,000 | $0.22598 | $1,807.84 |
| 12,000 | $0.21671 | $2,600.52 |
| 20,000 | $0.20644 | $4,128.80 |
| 28,000 | $0.20043 | $5,612.04 |
| 40,000 | $0.19467 | $7,786.80 |

