
C1608X7S2A104K080AE | |
|---|---|
DigiKey Part Number | 445-173629-2-ND - Tape & Reel (TR) 445-173629-1-ND - Cut Tape (CT) 445-173629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S2A104K080AE |
Description | CAP CER 0.1UF 100V X7S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S2A104K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.35700 | $13.57 |
| 50 | $0.98320 | $49.16 |
| 100 | $0.86820 | $86.82 |
| 500 | $0.67532 | $337.66 |
| 1,000 | $0.61571 | $615.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.51152 | $2,046.08 |
| 8,000 | $0.47937 | $3,834.96 |
| 12,000 | $0.46326 | $5,559.12 |
| 20,000 | $0.44542 | $8,908.40 |
| 28,000 | $0.43498 | $12,179.44 |
| 40,000 | $0.42495 | $16,998.00 |


