

C1608X7S1A335K080AC | |
|---|---|
DigiKey Part Number | 445-14256-2-ND - Tape & Reel (TR) 445-14256-1-ND - Cut Tape (CT) 445-14256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S1A335K080AC |
Description | CAP CER 3.3UF 10V X7S 0603 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S1A335K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.26600 | $12.66 |
| 50 | $0.91420 | $45.71 |
| 100 | $0.80650 | $80.65 |
| 500 | $0.62450 | $312.25 |
| 1,000 | $0.56843 | $568.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47072 | $1,882.88 |
| 8,000 | $0.44047 | $3,523.76 |
| 12,000 | $0.42533 | $5,103.96 |
| 20,000 | $0.40854 | $8,170.80 |
| 28,000 | $0.39873 | $11,164.44 |
| 40,000 | $0.38930 | $15,572.00 |

