

C1608X7S0J475K080AC | |
|---|---|
DigiKey Part Number | 445-9120-2-ND - Tape & Reel (TR) 445-9120-1-ND - Cut Tape (CT) 445-9120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S0J475K080AC |
Description | CAP CER 4.7UF 6.3V X7S 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S0J475K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7S1A475K080AC | TDK | 292,822 | 445-14258-1-ND | $1.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.41400 | $14.14 |
| 50 | $1.02760 | $51.38 |
| 100 | $0.90930 | $90.93 |
| 500 | $0.70886 | $354.43 |
| 1,000 | $0.64703 | $647.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53853 | $2,154.12 |
| 8,000 | $0.50513 | $4,041.04 |
| 12,000 | $0.48841 | $5,860.92 |
| 20,000 | $0.46987 | $9,397.40 |
| 28,000 | $0.45904 | $12,853.12 |
| 40,000 | $0.44861 | $17,944.40 |

