

C1608X7S0J335K080AC | |
|---|---|
DigiKey Part Number | 445-14250-2-ND - Tape & Reel (TR) 445-14250-1-ND - Cut Tape (CT) 445-14250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S0J335K080AC |
Description | CAP CER 3.3UF 6.3V X7S 0603 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S0J335K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7S1A335K080AC | TDK | 52,863 | 445-14256-1-ND | $2.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.17600 | $11.76 |
| 50 | $0.84360 | $42.18 |
| 100 | $0.74240 | $74.24 |
| 500 | $0.57288 | $286.44 |
| 1,000 | $0.52050 | $520.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42951 | $1,718.04 |
| 8,000 | $0.40125 | $3,210.00 |
| 12,000 | $0.38710 | $4,645.20 |
| 20,000 | $0.37142 | $7,428.40 |
| 28,000 | $0.36226 | $10,143.28 |
| 40,000 | $0.35344 | $14,137.60 |

