


C1608X7R2A332K080AA | |
|---|---|
DigiKey Part Number | 445-4422-2-ND - Tape & Reel (TR) 445-4422-1-ND - Cut Tape (CT) 445-4422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A332K080AA |
Description | CAP CER 3300PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A332K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.54300 | $5.43 |
| 50 | $0.37660 | $18.83 |
| 100 | $0.32560 | $32.56 |
| 500 | $0.24024 | $120.12 |
| 1,000 | $0.21417 | $214.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17019 | $680.76 |
| 8,000 | $0.15615 | $1,249.20 |
| 12,000 | $0.14912 | $1,789.44 |
| 20,000 | $0.14134 | $2,826.80 |
| 28,000 | $0.13679 | $3,830.12 |
| 40,000 | $0.13242 | $5,296.80 |

