

C1608X7R2A152K080AA | |
|---|---|
DigiKey Part Number | 445-4420-2-ND - Tape & Reel (TR) 445-4420-1-ND - Cut Tape (CT) 445-4420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A152K080AA |
Description | CAP CER 1500PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A152K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55900 | $5.59 |
| 50 | $0.38800 | $19.40 |
| 100 | $0.33540 | $33.54 |
| 500 | $0.24846 | $124.23 |
| 1,000 | $0.22165 | $221.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17641 | $705.64 |
| 8,000 | $0.16197 | $1,295.76 |
| 12,000 | $0.15476 | $1,857.12 |
| 20,000 | $0.14675 | $2,935.00 |
| 28,000 | $0.14208 | $3,978.24 |
| 40,000 | $0.13758 | $5,503.20 |

