

C1608X7R1H154M080AB | |
|---|---|
DigiKey Part Number | 445-7407-2-ND - Tape & Reel (TR) 445-7407-1-ND - Cut Tape (CT) 445-7407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H154M080AB |
Description | CAP CER 0.15UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H154M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.92100 | $9.21 |
| 50 | $0.65280 | $32.64 |
| 100 | $0.57220 | $57.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31715 | $1,268.60 |

