

C1608X7R1C684M080AC | |
|---|---|
DigiKey Part Number | 445-5130-2-ND - Tape & Reel (TR) 445-5130-1-ND - Cut Tape (CT) 445-5130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1C684M080AC |
Description | CAP CER 0.68UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1C684M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.61700 | $6.17 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.37490 | $37.49 |
| 500 | $0.27888 | $139.44 |
| 1,000 | $0.24936 | $249.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19948 | $797.92 |
| 8,000 | $0.18361 | $1,468.88 |
| 12,000 | $0.17567 | $2,108.04 |
| 20,000 | $0.16688 | $3,337.60 |
| 28,000 | $0.16174 | $4,528.72 |
| 40,000 | $0.15680 | $6,272.00 |

