
C1608X7R1A225M080AE | |
|---|---|
DigiKey Part Number | 445-173716-2-ND - Tape & Reel (TR) 445-173716-1-ND - Cut Tape (CT) 445-173716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1A225M080AE |
Description | CAP CER 2.2UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1A225M080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.19200 | $11.92 |
| 50 | $0.85500 | $42.75 |
| 100 | $0.75310 | $75.31 |
| 500 | $0.58158 | $290.79 |
| 1,000 | $0.52856 | $528.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43642 | $1,745.68 |
| 8,000 | $0.40781 | $3,262.48 |
| 12,000 | $0.39350 | $4,722.00 |
| 20,000 | $0.37763 | $7,552.60 |
| 28,000 | $0.36836 | $10,314.08 |
| 40,000 | $0.35944 | $14,377.60 |

