0.33 µF ±20% 35V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 35V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S1V334M080AB

DigiKey Part Number
445-14228-2-ND - Tape & Reel (TR)
445-14228-1-ND - Cut Tape (CT)
445-14228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1V334M080AB
Description
CAP CER 0.33UF 35V X6S 0603
Customer Reference
Detailed Description
0.33 µF ±20% 35V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1V334M080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X6S1H334K080ABTDK7,935445-14221-1-ND$1.89000Upgrade
C1608X6S1H334M080ABTDK2,262445-14222-1-ND$1.89000Upgrade
C1608X6S1V334K080ABTDK6,103445-14227-1-ND$1.73000Upgrade
C1608X7R1H334K080ACTDK430,415445-5950-1-ND$1.89000Upgrade
C1608X7R1H334M080ACTDK23,498445-5951-1-ND$1.89000Upgrade
In-Stock: 14,456
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.04400$10.44
50$0.74660$37.33
100$0.65610$65.61
500$0.50282$251.41
1,000$0.45555$455.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37385$1,495.40
8,000$0.34838$2,787.04
12,000$0.33561$4,027.32
20,000$0.32147$6,429.40
28,000$0.31321$8,769.88
40,000$0.30526$12,210.40
Manufacturers Standard Package