

C1608X6S1A106M080AC | |
|---|---|
DigiKey Part Number | 445-9019-2-ND - Tape & Reel (TR) 445-9019-1-ND - Cut Tape (CT) 445-9019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1A106M080AC |
Description | CAP CER 10UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1A106M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.85800 | $18.58 |
| 50 | $1.36640 | $68.32 |
| 100 | $1.21510 | $121.51 |
| 500 | $0.96176 | $480.88 |
| 1,000 | $0.88348 | $883.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.74427 | $2,977.08 |
| 8,000 | $0.70195 | $5,615.60 |
| 12,000 | $0.68075 | $8,169.00 |
| 20,000 | $0.65726 | $13,145.20 |
| 28,000 | $0.64353 | $18,018.84 |
| 40,000 | $0.63032 | $25,212.80 |


