

C1608X5R1V475K080AC | |
|---|---|
DigiKey Part Number | 445-9064-2-ND - Tape & Reel (TR) 445-9064-1-ND - Cut Tape (CT) 445-9064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1V475K080AC |
Description | CAP CER 4.7UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1V475K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.40600 | $14.06 |
| 50 | $1.01780 | $50.89 |
| 100 | $0.89940 | $89.94 |
| 500 | $0.70048 | $350.24 |
| 1,000 | $0.63922 | $639.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53179 | $2,127.16 |
| 8,000 | $0.49870 | $3,989.60 |
| 12,000 | $0.48213 | $5,785.56 |
| 20,000 | $0.46377 | $9,275.40 |
| 28,000 | $0.45303 | $12,684.84 |
| 40,000 | $0.44271 | $17,708.40 |



