


C1608X5R1E475K080AC | |
|---|---|
DigiKey Part Number | 445-9050-2-ND - Tape & Reel (TR) 445-9050-1-ND - Cut Tape (CT) 445-9050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E475K080AC |
Description | CAP CER 4.7UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1E475K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.13500 | $11.35 |
| 50 | $0.81560 | $40.78 |
| 100 | $0.71690 | $71.69 |
| 500 | $0.55200 | $276.00 |
| 1,000 | $0.50118 | $501.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41291 | $1,651.64 |
| 8,000 | $0.38547 | $3,083.76 |
| 12,000 | $0.37172 | $4,460.64 |
| 20,000 | $0.35650 | $7,130.00 |
| 28,000 | $0.34760 | $9,732.80 |
| 40,000 | $0.33904 | $13,561.60 |

