1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R1E105M080AC

DigiKey Part Number
445-5147-2-ND - Tape & Reel (TR)
445-5147-1-ND - Cut Tape (CT)
445-5147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1E105M080AC
Description
CAP CER 1UF 25V X5R 0603
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1E105M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1E105K080ACTDK142,120445-5146-1-ND$0.99000Upgrade
C1608X5R1H105K080ABTDK388,589445-7468-1-ND$1.32000Upgrade
C1608X5R1H105M080ABTDK98,621445-7469-1-ND$1.48000Upgrade
C1608X5R1V105K080ABTDK25,753445-7470-1-ND$1.48000Upgrade
C1608X5R1V105M080ABTDK5,333445-7471-1-ND$1.48000Upgrade
In-Stock: 28,213
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55100$5.51
50$0.38480$19.24
100$0.33300$33.30
500$0.24648$123.24
1,000$0.21984$219.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17485$699.40
8,000$0.16053$1,284.24
12,000$0.15335$1,840.20
20,000$0.14540$2,908.00
28,000$0.14076$3,941.28
40,000$0.13629$5,451.60
Manufacturers Standard Package