

C1608X5R1C684K080AA | |
|---|---|
DigiKey Part Number | 445-5154-2-ND - Tape & Reel (TR) 445-5154-1-ND - Cut Tape (CT) 445-5154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1C684K080AA |
Description | CAP CER 0.68UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1C684K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1E684K080AC | TDK | 5,950 | 445-14143-1-ND | $1.89000 | Upgrade |
| C1608X5R1H684K080AB | TDK | 63,275 | 445-7466-1-ND | $1.56000 | Upgrade |
| C1608X5R1V684K080AB | TDK | 3,504 | 445-14171-1-ND | $1.97000 | Upgrade |
| C1608X7R1C684K080AC | TDK | 31,889 | 445-5129-1-ND | $1.07000 | Upgrade |
| C1608X7R1E684K080AB | TDK | 104,090 | 445-5954-1-ND | $1.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.57600 | $5.76 |
| 50 | $0.40280 | $20.14 |
| 100 | $0.34860 | $34.86 |
| 500 | $0.25864 | $129.32 |
| 1,000 | $0.23102 | $231.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18414 | $736.56 |
| 8,000 | $0.16923 | $1,353.84 |
| 12,000 | $0.16176 | $1,941.12 |
| 20,000 | $0.15349 | $3,069.80 |
| 28,000 | $0.14866 | $4,162.48 |
| 40,000 | $0.14401 | $5,760.40 |

