10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render

C1608X5R1A106K080AC

DigiKey Part Number
445-C1608X5R1A106K080ACTR-ND - Tape & Reel (TR)
445-C1608X5R1A106K080ACCT-ND - Cut Tape (CT)
445-C1608X5R1A106K080ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1A106K080AC
Description
CAP CER 10UF 10V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1A106K080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348,439
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.22500$12.25
50$0.88140$44.07
100$0.77690$77.69
500$0.60050$300.25
1,000$0.54615$546.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.45155$1,806.20
8,000$0.42221$3,377.68
12,000$0.40753$4,890.36
20,000$0.39125$7,825.00
28,000$0.38174$10,688.72
40,000$0.37259$14,903.60
Manufacturers Standard Package