1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608NP02E122J080AA

DigiKey Part Number
445-172497-2-ND - Tape & Reel (TR)
445-172497-1-ND - Cut Tape (CT)
445-172497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608NP02E122J080AA
Description
CAP CER 1200PF 250V NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608NP02E122J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,083
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.32400$13.24
50$0.96020$48.01
100$0.84760$84.76
500$0.65838$329.19
1,000$0.60001$600.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.49796$1,991.84
8,000$0.46643$3,731.44
12,000$0.45064$5,407.68
20,000$0.43315$8,663.00
28,000$0.42293$11,842.04
40,000$0.41309$16,523.60
Manufacturers Standard Package