Direct
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C1608NP02A220J080AA | |
|---|---|
DigiKey Part Number | 445-14115-2-ND - Tape & Reel (TR) 445-14115-1-ND - Cut Tape (CT) 445-14115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP02A220J080AA |
Description | CAP CER 22PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A220J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A220J080AA | TDK | 6,028 | 445-14013-1-ND | $1.15000 | Direct |
| CGA3E2NP02A220J080AA | TDK | 3,403 | 445-12357-1-ND | $1.56000 | Parametric Equivalent |
| C0603C220J1GACTU | KEMET | 196,520 | 399-C0603C220J1GACTUCT-ND | $0.82000 | Direct |
| GRM1885C2A220JA01D | Murata Electronics | 133,596 | 490-1335-1-ND | $0.99000 | Direct |
| GRM1885C2A220JA01J | Murata Electronics | 0 | 490-6391-1-ND | $0.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.88000 | $8.80 |
| 50 | $0.62160 | $31.08 |
| 100 | $0.54340 | $54.34 |
| 500 | $0.41256 | $206.28 |
| 1,000 | $0.37219 | $372.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30286 | $1,211.44 |
| 8,000 | $0.28108 | $2,248.64 |
| 12,000 | $0.27019 | $3,242.28 |
| 20,000 | $0.25811 | $5,162.20 |
| 28,000 | $0.25106 | $7,029.68 |
| 40,000 | $0.24427 | $9,770.80 |







