3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608NP01H030C080AA

DigiKey Part Number
445-14046-2-ND - Tape & Reel (TR)
445-14046-1-ND - Cut Tape (CT)
445-14046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608NP01H030C080AA
Description
CAP CER 3PF 50V NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608NP01H030C080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.77300$7.73
50$0.54260$27.13
100$0.47360$47.36
500$0.35648$178.24
1,000$0.32064$320.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25925$1,037.00
8,000$0.23988$1,919.04
12,000$0.23019$2,762.28
20,000$0.21946$4,389.20
28,000$0.21318$5,969.04
40,000$0.20715$8,286.00
Manufacturers Standard Package