10 µF ±10% 6.3V Ceramic Capacitor JB 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 6.3V Ceramic Capacitor JB 0603 (1608 Metric)

C1608JB0J106K080AB

DigiKey Part Number
445-11185-2-ND - Tape & Reel (TR)
445-11185-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608JB0J106K080AB
Description
CAP CER 10UF 6.3V JB 0603
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor JB 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608JB0J106K080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107,125
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.65300$16.53
50$1.21180$60.59
100$1.07700$107.70
500$0.84796$423.98
1,000$0.77743$777.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.67166$2,686.64
8,000$0.63239$5,059.12
12,000$0.61272$7,352.64
20,000$0.59093$11,818.60
28,000$0.57819$16,189.32
40,000$0.56593$22,637.20
48,000$0.56012$26,885.76
96,000$0.54056$51,893.76
100,000$0.53952$53,952.00
Manufacturers Standard Package