680 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2E681K080AA

DigiKey Part Number
445-14043-2-ND - Tape & Reel (TR)
445-14043-1-ND - Cut Tape (CT)
445-14043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2E681K080AA
Description
CAP CER 680PF 250V C0G 0603
Customer Reference
Detailed Description
680 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2E681K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,630
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55100$5.51
50$0.38480$19.24
100$0.33300$33.30
500$0.24648$123.24
1,000$0.21984$219.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17485$699.40
8,000$0.16053$1,284.24
12,000$0.15335$1,840.20
20,000$0.14540$2,908.00
28,000$0.14076$3,941.28
40,000$0.13629$5,451.60
Manufacturers Standard Package