Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar


C1608C0G2E471K080AA | |
|---|---|
DigiKey Part Number | 445-14041-2-ND - Tape & Reel (TR) 445-14041-1-ND - Cut Tape (CT) 445-14041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2E471K080AA |
Description | CAP CER 470PF 250V C0G 0603 |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2E471K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.52600 | $5.26 |
| 50 | $0.36340 | $18.17 |
| 100 | $0.31490 | $31.49 |
| 500 | $0.23202 | $116.01 |
| 1,000 | $0.20661 | $206.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16394 | $655.76 |
| 8,000 | $0.15029 | $1,202.32 |
| 12,000 | $0.14346 | $1,721.52 |
| 20,000 | $0.13590 | $2,718.00 |
| 28,000 | $0.13149 | $3,681.72 |
| 40,000 | $0.12724 | $5,089.60 |





