220 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2E221K080AA

DigiKey Part Number
445-14037-2-ND - Tape & Reel (TR)
445-14037-1-ND - Cut Tape (CT)
445-14037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2E221K080AA
Description
CAP CER 220PF 250V C0G 0603
Customer Reference
Detailed Description
220 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2E221K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,202
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.47700$4.77
50$0.32720$16.36
100$0.28200$28.20
500$0.20668$103.34
1,000$0.18367$183.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14493$579.72
8,000$0.13252$1,060.16
12,000$0.12632$1,515.84
20,000$0.11944$2,388.80
28,000$0.11543$3,232.04
40,000$0.11157$4,462.80
Manufacturers Standard Package