

C1608C0G2E122J080AA | |
|---|---|
DigiKey Part Number | 445-15238-2-ND - Tape & Reel (TR) 445-15238-1-ND - Cut Tape (CT) 445-15238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2E122J080AA |
Description | CAP CER 1200PF 250V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2E122J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.86300 | $8.63 |
| 50 | $0.61160 | $30.58 |
| 100 | $0.53440 | $53.44 |
| 500 | $0.40516 | $202.58 |
| 1,000 | $0.36536 | $365.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29709 | $1,188.36 |
| 8,000 | $0.27563 | $2,205.04 |
| 12,000 | $0.26489 | $3,178.68 |
| 20,000 | $0.25299 | $5,059.80 |
| 28,000 | $0.24603 | $6,888.84 |
| 40,000 | $0.23935 | $9,574.00 |

