C1608C0G2A821J080AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 4,339
Unit Price: $1.48000
Datasheet

Upgrade


TDK
In Stock: 7,960
Unit Price: $0.90000
Datasheet

Direct


KEMET
In Stock: 10,413
Unit Price: $2.80000
Datasheet

Direct


Murata Electronics
In Stock: 6,341
Unit Price: $1.89000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.95431
Datasheet

Upgrade


KEMET
In Stock: 31,434
Unit Price: $2.55000
Datasheet

Similar


KYOCERA AVX
In Stock: 9,263
Unit Price: $1.97000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.80302
Datasheet

Similar


KEMET
In Stock: 7,659
Unit Price: $3.86000
Datasheet
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2A821J080AA

DigiKey Part Number
445-4126-2-ND - Tape & Reel (TR)
445-4126-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608C0G2A821J080AA
Description
CAP CER 820PF 100V C0G 0603
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A821J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes