330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric)

C1608C0G2A331J080AA

DigiKey Part Number
445-2309-2-ND - Tape & Reel (TR)
445-2309-1-ND - Cut Tape (CT)
445-2309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A331J080AA
Description
CAP CER 330PF 100V C0G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A331J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,502
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.65800$6.58
50$0.46040$23.02
100$0.39960$39.96
500$0.29860$149.30
1,000$0.26753$267.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21462$858.48
8,000$0.19785$1,582.80
12,000$0.18946$2,273.52
20,000$0.18016$3,603.20
28,000$0.17472$4,892.16
40,000$0.16950$6,780.00
Manufacturers Standard Package