

C1608C0G2A182K080AA | |
|---|---|
DigiKey Part Number | 445-15229-2-ND - Tape & Reel (TR) 445-15229-1-ND - Cut Tape (CT) 445-15229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A182K080AA |
Description | CAP CER 1800PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 1800 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A182K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A182J080AA | TDK | 10,495 | 445-15228-1-ND | $1.56000 | Upgrade |
| C1608C0G2E182J080AA | TDK | 5,770 | 445-15242-1-ND | $1.48000 | Upgrade |
| C1608C0G2E182K080AA | TDK | 6,933 | 445-15243-1-ND | $1.40000 | Upgrade |
| C1608NP02A182J080AA | TDK | 6,198 | 445-15271-1-ND | $1.73000 | Upgrade |
| C1608NP02E182J080AA | TDK | 0 | 445-172499-2-ND | $0.49796 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.64780 | $32.39 |
| 100 | $0.56650 | $56.65 |
| 500 | $0.43080 | $215.40 |
| 1,000 | $0.38904 | $389.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31721 | $1,268.84 |
| 8,000 | $0.29467 | $2,357.36 |
| 12,000 | $0.28338 | $3,400.56 |
| 20,000 | $0.27088 | $5,417.60 |
| 28,000 | $0.26357 | $7,379.96 |
| 40,000 | $0.25655 | $10,262.00 |

