1800 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2A182K080AA

DigiKey Part Number
445-15229-2-ND - Tape & Reel (TR)
445-15229-1-ND - Cut Tape (CT)
445-15229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A182K080AA
Description
CAP CER 1800PF 100V C0G 0603
Customer Reference
Detailed Description
1800 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A182K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A182J080AATDK10,495445-15228-1-ND$1.56000Upgrade
C1608C0G2E182J080AATDK5,770445-15242-1-ND$1.48000Upgrade
C1608C0G2E182K080AATDK6,933445-15243-1-ND$1.40000Upgrade
C1608NP02A182J080AATDK6,198445-15271-1-ND$1.73000Upgrade
C1608NP02E182J080AATDK0445-172499-2-ND$0.49796Upgrade
In-Stock: 4,639
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.91300$9.13
50$0.64780$32.39
100$0.56650$56.65
500$0.43080$215.40
1,000$0.38904$389.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31721$1,268.84
8,000$0.29467$2,357.36
12,000$0.28338$3,400.56
20,000$0.27088$5,417.60
28,000$0.26357$7,379.96
40,000$0.25655$10,262.00
Manufacturers Standard Package