470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H471G080AA

DigiKey Part Number
445-5376-2-ND - Tape & Reel (TR)
445-5376-1-ND - Cut Tape (CT)
445-5376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H471G080AA
Description
CAP CER 470PF 50V C0G 0603
Customer Reference
Detailed Description
470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H471G080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,585
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.67700$16.77
50$1.22660$61.33
100$1.08850$108.85
500$0.85684$428.42
1,000$0.78515$785.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.65848$2,633.92
8,000$0.61977$4,958.16
12,000$0.60038$7,204.56
20,000$0.57890$11,578.00
28,000$0.56634$15,857.52
40,000$0.55426$22,170.40
Manufacturers Standard Package