


C1608C0G1H470J080AA | |
|---|---|
DigiKey Part Number | 445-1277-2-ND - Tape & Reel (TR) 445-1277-1-ND - Cut Tape (CT) 445-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H470J080AA |
Description | CAP CER 47PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H470J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29100 | $14.55 |
| 100 | $0.25080 | $25.08 |
| 500 | $0.18284 | $91.42 |
| 1,000 | $0.16205 | $162.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12715 | $508.60 |
| 8,000 | $0.11593 | $927.44 |
| 12,000 | $0.11033 | $1,323.96 |
| 20,000 | $0.10413 | $2,082.60 |
| 28,000 | $0.10050 | $2,814.00 |
| 40,000 | $0.09702 | $3,880.80 |

