3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric)

C1608C0G1H332J080AA

DigiKey Part Number
445-1599-2-ND - Tape & Reel (TR)
445-1599-1-ND - Cut Tape (CT)
445-1599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H332J080AA
Description
CAP CER 3300PF 50V C0G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H332J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136,319
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.90400$9.04
50$0.64300$32.15
100$0.56240$56.24
500$0.42718$213.59
1,000$0.38567$385.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31435$1,257.40
8,000$0.29196$2,335.68
12,000$0.28074$3,368.88
20,000$0.26833$5,366.60
28,000$0.26107$7,309.96
40,000$0.25409$10,163.60
Manufacturers Standard Package