


C1608C0G1H330J080AA | |
|---|---|
DigiKey Part Number | 445-1275-2-ND - Tape & Reel (TR) 445-1275-1-ND - Cut Tape (CT) 445-1275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H330J080AA |
Description | CAP CER 33PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H330J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H330J080AA | TDK | 9,415 | 445-14074-1-ND | $1.40000 | Direct |
| C1608C0G1H330F080AA | TDK | 3,612 | 445-7027-1-ND | $2.06000 | Upgrade |
| C1608C0G1H330G080AA | TDK | 6,180 | 445-7028-1-ND | $1.89000 | Upgrade |
| C1608C0G2A330J080AA | TDK | 5,238 | 445-14018-1-ND | $1.15000 | Upgrade |
| C1608NP02A330J080AA | TDK | 4,404 | 445-14120-1-ND | $1.56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44400 | $4.44 |
| 50 | $0.30420 | $15.21 |
| 100 | $0.26230 | $26.23 |
| 500 | $0.19156 | $95.78 |
| 1,000 | $0.16994 | $169.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13364 | $534.56 |
| 8,000 | $0.12200 | $976.00 |
| 12,000 | $0.11618 | $1,394.16 |
| 20,000 | $0.10972 | $2,194.40 |
| 28,000 | $0.10596 | $2,966.88 |
| 40,000 | $0.10233 | $4,093.20 |

