

C1608C0G1H330F080AA | |
|---|---|
DigiKey Part Number | 445-7027-2-ND - Tape & Reel (TR) 445-7027-1-ND - Cut Tape (CT) 445-7027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H330F080AA |
Description | CAP CER 33PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H330F080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.20900 | $12.09 |
| 50 | $0.86660 | $43.33 |
| 100 | $0.76380 | $76.38 |
| 500 | $0.59014 | $295.07 |
| 1,000 | $0.53654 | $536.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44330 | $1,773.20 |
| 8,000 | $0.41436 | $3,314.88 |
| 12,000 | $0.39988 | $4,798.56 |
| 20,000 | $0.38383 | $7,676.60 |
| 28,000 | $0.37445 | $10,484.60 |
| 40,000 | $0.36542 | $14,616.80 |

