

C1608C0G1H221F080AA | |
|---|---|
DigiKey Part Number | 445-5369-2-ND - Tape & Reel (TR) 445-5369-1-ND - Cut Tape (CT) 445-5369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H221F080AA |
Description | CAP CER 220PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H221F080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.51300 | $15.13 |
| 50 | $1.10500 | $55.25 |
| 100 | $0.97840 | $97.84 |
| 500 | $0.76526 | $382.63 |
| 1,000 | $0.69965 | $699.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58414 | $2,336.56 |
| 8,000 | $0.54868 | $4,389.44 |
| 12,000 | $0.53092 | $6,371.04 |
| 20,000 | $0.51125 | $10,225.00 |
| 28,000 | $0.49974 | $13,992.72 |
| 40,000 | $0.48868 | $19,547.20 |

