


C1608C0G1H220J080AA | |
|---|---|
DigiKey Part Number | 445-1273-2-ND - Tape & Reel (TR) 445-1273-1-ND - Cut Tape (CT) 445-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H220J080AA |
Description | CAP CER 22PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H220J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H220J080AA | TDK | 13,204 | 445-14067-1-ND | $15.84000 | Direct |
| C1608C0G1H220F080AA | TDK | 11,446 | 445-5366-1-ND | $23.30000 | Upgrade |
| C1608C0G1H220G080AA | TDK | 4,567 | 445-5372-1-ND | $21.43000 | Upgrade |
| C1608C0G2A220J080AA | TDK | 6,028 | 445-14013-1-ND | $13.05000 | Upgrade |
| C0603C220J5GAC7411 | KEMET | 5,161 | 399-C0603C220J5GAC7411CT-ND | $12.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.50200 | $5.02 |
| 50 | $0.34540 | $17.27 |
| 100 | $0.29840 | $29.84 |
| 500 | $0.21952 | $109.76 |
| 1,000 | $0.19518 | $195.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15446 | $617.84 |
| 8,000 | $0.14144 | $1,131.52 |
| 12,000 | $0.13492 | $1,619.04 |
| 20,000 | $0.12770 | $2,554.00 |
| 28,000 | $0.12348 | $3,457.44 |
| 40,000 | $0.11943 | $4,777.20 |

