470 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)

C1005X8R2A471K050BA

DigiKey Part Number
445-15919-2-ND - Tape & Reel (TR)
445-15919-1-ND - Cut Tape (CT)
445-15919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R2A471K050BA
Description
CAP CER 470PF 100V X8R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R2A471K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,473
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.88000$8.80
50$0.62160$31.08
100$0.54340$54.34
500$0.41256$206.28
1,000$0.37219$372.19
2,500$0.32965$824.12
5,000$0.30406$1,520.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27493$2,749.30
20,000$0.25811$5,162.20
30,000$0.24969$7,490.70
50,000$0.24036$12,018.00
70,000$0.23490$16,443.00
100,000$0.22965$22,965.00
Manufacturers Standard Package