

C1005X8R2A102M050BA | |
|---|---|
DigiKey Part Number | 445-15906-2-ND - Tape & Reel (TR) 445-15906-1-ND - Cut Tape (CT) 445-15906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R2A102M050BA |
Description | CAP CER 1000PF 100V X8R 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R2A102M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79580 | $39.79 |
| 100 | $0.69960 | $69.96 |
| 500 | $0.53802 | $269.01 |
| 1,000 | $0.48819 | $488.19 |
| 2,500 | $0.43571 | $1,089.27 |
| 5,000 | $0.40410 | $2,020.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.36730 | $3,673.00 |
| 20,000 | $0.34652 | $6,930.40 |
| 30,000 | $0.33611 | $10,083.30 |
| 50,000 | $0.32457 | $16,228.50 |
| 70,000 | $0.31783 | $22,248.10 |
| 100,000 | $0.31134 | $31,134.00 |

