1000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X8R1H102K050BE

DigiKey Part Number
445-173838-2-ND - Tape & Reel (TR)
445-173838-1-ND - Cut Tape (CT)
445-173838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R1H102K050BE
Description
CAP CER 1000PF 50V X8R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R1H102K050BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,744
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.82200$8.22
50$0.58200$29.10
100$0.50890$50.89
500$0.38476$192.38
1,000$0.34654$346.54
2,500$0.30633$765.82
5,000$0.28215$1,410.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25476$2,547.60
20,000$0.23886$4,777.20
30,000$0.23089$6,926.70
50,000$0.22207$11,103.50
70,000$0.21691$15,183.70
100,000$0.21195$21,195.00
Manufacturers Standard Package