


C1005X8R1E103K050BA | |
|---|---|
DigiKey Part Number | 445-2494-2-ND - Tape & Reel (TR) 445-2494-1-ND - Cut Tape (CT) 445-2494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1E103K050BA |
Description | CAP CER 10000PF 25V X8R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1E103K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.77300 | $7.73 |
| 50 | $0.54260 | $27.13 |
| 100 | $0.47360 | $47.36 |
| 500 | $0.35648 | $178.24 |
| 1,000 | $0.32064 | $320.64 |
| 2,500 | $0.28279 | $706.97 |
| 5,000 | $0.26001 | $1,300.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23441 | $2,344.10 |
| 20,000 | $0.21946 | $4,389.20 |
| 30,000 | $0.21197 | $6,359.10 |
| 50,000 | $0.20367 | $10,183.50 |
| 70,000 | $0.19882 | $13,917.40 |
| 100,000 | $0.19416 | $19,416.00 |

