

C1005X7S1A225M050BC | |
|---|---|
DigiKey Part Number | 445-9098-2-ND - Tape & Reel (TR) 445-9098-1-ND - Cut Tape (CT) 445-9098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S1A225M050BC |
Description | CAP CER 2.2UF 10V X7S 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S1A225M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S1A225K050BC | TDK | 18,423 | 445-9097-1-ND | $1.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.56200 | $15.62 |
| 50 | $1.13940 | $56.97 |
| 100 | $1.00960 | $100.96 |
| 500 | $0.79156 | $395.78 |
| 1,000 | $0.72423 | $724.23 |
| 2,500 | $0.65318 | $1,632.95 |
| 5,000 | $0.61041 | $3,052.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55877 | $5,587.70 |
| 20,000 | $0.53064 | $10,612.80 |
| 30,000 | $0.51654 | $15,496.20 |
| 50,000 | $0.50091 | $25,045.50 |
| 70,000 | $0.49178 | $34,424.60 |
| 100,000 | $0.48299 | $48,299.00 |

