2.2 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)

C1005X7S1A225K050BC

DigiKey Part Number
445-9097-2-ND - Tape & Reel (TR)
445-9097-1-ND - Cut Tape (CT)
445-9097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7S1A225K050BC
Description
CAP CER 2.2UF 10V X7S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7S1A225K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,423
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.03600$10.36
50$0.74160$37.08
100$0.65030$65.03
500$0.49838$249.19
1,000$0.45144$451.44
2,500$0.40203$1,005.08
5,000$0.37230$1,861.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.33789$3,378.90
20,000$0.31833$6,366.60
30,000$0.30853$9,255.90
50,000$0.29768$14,884.00
70,000$0.29133$20,393.10
100,000$0.28523$28,523.00
Manufacturers Standard Package