1 µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)

C1005X7S0J105K050BC

DigiKey Part Number
445-9113-2-ND - Tape & Reel (TR)
445-9113-1-ND - Cut Tape (CT)
445-9113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7S0J105K050BC
Description
CAP CER 1UF 6.3V X7S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7S0J105K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7S1A105K050BCTDK726,295445-9116-1-ND$1.32000Upgrade
04026C105KAT2AKYOCERA AVX96,353478-KGM05AR70J105KHCT-ND$4.28000Direct
In-Stock: 4,565
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.59200$5.92
50$0.41440$20.72
100$0.35930$35.93
500$0.26686$133.43
1,000$0.23834$238.34
2,500$0.20846$521.15
5,000$0.19048$952.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17067$1,706.70
20,000$0.15886$3,177.20
30,000$0.15294$4,588.20
50,000$0.14639$7,319.50
70,000$0.14256$9,979.20
100,000$0.13888$13,888.00
Manufacturers Standard Package