

C1005X7R1V223K050BB | |
|---|---|
DigiKey Part Number | 445-7340-2-ND - Tape & Reel (TR) 445-7340-1-ND - Cut Tape (CT) 445-7340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1V223K050BB |
Description | CAP CER 0.022UF 35V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1V223K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H223K050BB | TDK | 68,236 | 445-7332-1-ND | $0.82000 | Upgrade |
| GRM155R71H223KA12D | Murata Electronics | 931,840 | 490-3884-1-ND | $0.82000 | Direct |
| C0402C223K5RACTU | KEMET | 371,176 | 399-C0402C223K5RACTUCT-ND | $0.82000 | Upgrade |
| GRM155R71H223KA12J | Murata Electronics | 30,893 | 490-6360-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.50200 | $5.02 |
| 50 | $0.34540 | $17.27 |
| 100 | $0.29840 | $29.84 |
| 500 | $0.21952 | $109.76 |
| 1,000 | $0.19518 | $195.18 |
| 2,500 | $0.16972 | $424.30 |
| 5,000 | $0.15440 | $772.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12019 | $1,201.90 |
| 20,000 | $0.11112 | $2,222.40 |
| 30,000 | $0.10658 | $3,197.40 |
| 50,000 | $0.10155 | $5,077.50 |
| 70,000 | $0.09861 | $6,902.70 |
| 100,000 | $0.09578 | $9,578.00 |

